ZL40240LDG1, Clock Buffer Ten LVCMOS Output Fanout Buffer

ZL40240LDG1, Clock Buffer Ten LVCMOS Output Fanout Buffer
Изображения служат только для ознакомления,
см. техническую документацию
1 490 руб.
от 25 шт.1 170 руб.
Добавить в корзину 1 шт. на сумму 1 490 руб.
Номенклатурный номер: 8004810913
Артикул: ZL40240LDG1

Описание

Semiconductors\Clock & Timer ICs\Clock Buffer
ZL402x Clock Fanout Buffers

Microsemi / Microchip ZL402x Clock Fanout Buffers offer six fanout combinations with Low-Voltage Positive Emitter-coupled Logic (LVPECL) or Low-voltage Differential Signaling (LVDS) output types. These clock fanout buffers are categorized into miClock and miSmart variants. The ZL402x clock buffers feature low skew and ultra-low additive jitter for the different frequency ranges. The ZL402x clock buffers combine with miClockSynth™ synthesizers to create a simplified, reliable, and low-cost complete clock tree.

Технические параметры

Brand: Microchip Technology
Duty Cycle - Max: 65%
Factory Pack Quantity: Factory Pack Quantity: 490
Input Type: CML, HCSL, LVCMOS, LVDS, LVPECL, SSTL
Manufacturer: Microchip
Max Output Freq: 250 MHz
Maximum Input Frequency: 250 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 10 Output
Operating Supply Current: 15 mA
Output Type: LVCMOS
Package / Case: QFN-32
Packaging: Tray
Product Category: Clock Buffer
Product Type: Clock Buffers
Product: Fanout Buffers
Propagation Delay - Max: 2.77 ns
Series: ZL40240
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 1.35 V
Tradename: miSmartBuffer
Type: Low Additive Jitter Fanout Buffer
Вес, г 0.06

Техническая документация

Datasheet ZL40240LDG1
pdf, 948 КБ

Дополнительная информация

Калькуляторы группы «Тактовые буферы, драйверы»
Типы корпусов импортных микросхем