MC3413, Accelerometers 2x2 High Resolution Gen 3

MC3413, Accelerometers 2x2 High Resolution Gen 3
Изображения служат только для ознакомления,
см. техническую документацию
4736 шт., срок 6-8 недель
570 руб.
от 10 шт.400 руб.
от 100 шт.276 руб.
от 500 шт.216.13 руб.
Добавить в корзину 1 шт. на сумму 570 руб.
Номенклатурный номер: 8004813752
Артикул: MC3413
Бренд: Memsic

Описание

Sensors\Motion & Position Sensors\Accelerometers
MC3413 3-Axis Accelerometer

MEMSIC MC3413 3-Axis Accelerometer is a low-noise, integrated digital output device that is optimized for smartphones and other consumer products requiring motion-sensing capabilities. The MC3413 is fabricated into a single monolithic chip with the electronics integrated circuit thus providing low noise and low power. The internal sample rate of the MC3413 can be set from 0.25 to 256 samples per second. Specific tap or sample acquisition conditions can trigger an interrupt to a remote MCU. Alternatively, the device supports the reading of sample and event status via polling.

Технические параметры

Acceleration: 2 g, 4 g, 8 g, 12 g, 16 g
Brand: MEMSIC
Factory Pack Quantity: Factory Pack Quantity: 5000
Interface Type: I2C
Manufacturer: MEMSIC
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 130 uA
Output Type: Digital
Package / Case: VLGA-12
Product Category: Accelerometers
Product Type: Accelerometers
Resolution: 8 bit, 10 bit, 14 bit
Sensing Axis: X, Y, Z
Sensitivity: 4096 LSB/g
Sensor Type: 3-axis
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Вес, г 0.1193

Техническая документация

Datasheet
pdf, 956 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.