QFP5PN3E14SSN, Rectangular MIL Spec Connectors QUICKFUSIO+ PLUG BANDING PLATFORM WITH SOCKET ENVIRONMENTAL 14#22 INSERT WITH CONTACTS

QFP5PN3E14SSN, Rectangular MIL Spec Connectors QUICKFUSIO+ PLUG BANDING PLATFORM WITH SOCKET ENVIRONMENTAL 14#22 INSERT WITH CONTACTS
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
20 670 руб.
Добавить в корзину 1 шт. на сумму 20 670 руб.
Номенклатурный номер: 8004814340
Артикул: QFP5PN3E14SSN
Бренд: Radiall

Описание

Connectors\MIL-Spec / MIL-Type\Rectangular MIL Spec Connectors
QuickFusio™ Connectors
Radiall QuickFusio™ Connectors are a cost-effective solution for aerospace harsh environments. The innovative multipin connectors use unique design covers for any type of wiring combination and are easy to install with its one-finger mating technology. Plugs and receptacles are available in three different output options which can adapt to any wiring. QuickFusio Connectors use standard SAE-AS-38999 series II contacts and feature a compact, lightweight design. The connectors combine high performance with quick and secure mating and are ideal for EWIS and cabin interior applications. Radiall"s QuickFusio is qualified according to industry-standard requirements.

Технические параметры

Brand: Radiall
Contact Gender: Socket(Female)
Contact Material: Copper Alloy
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Radiall
MIL Type: MIL-DTL-38999
Mounting Angle: Straight
Mounting Style: Panel
Number of Positions: 14 Position
Product Category: Rectangular MIL Spec Connectors
Product Type: Rectangular MIL Spec Connectors
Product: Plugs
Shell Size: 5
Subcategory: MIL-Spec/MIL-Type
Termination Style: Crimp
Tradename: QuickFusio+
Вес, г 10.1

Техническая документация

Datasheet
pdf, 13969 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.