113BX, Phone Connectors 3C ENCLOSED 1/4"

Фото 1/3 113BX, Phone Connectors 3C ENCLOSED 1/4"
Изображения служат только для ознакомления,
см. техническую документацию
791 шт., срок 6-8 недель
1 150 руб.
от 10 шт.820 руб.
от 100 шт.712 руб.
от 250 шт.644.12 руб.
Добавить в корзину 1 шт. на сумму 1 150 руб.
Альтернативные предложения3
Номенклатурный номер: 8004815478
Артикул: 113BX
Бренд: Switchcraft

Описание

Connectors\Audio & Video Connectors\Phone Connectors
6,35 мм (0,250 дюйма, 1/4 дюйма) - разъем для наушников, стерео (3-проводный, TRS), разъем для пайки, ушко (и)

Технические параметры

Brand: Switchcraft
Color: Black
Contact Material: Copper Alloy
Contact Plating: Nickel
Factory Pack Quantity: Factory Pack Quantity: 500
Gender: Female
Manufacturer: Switchcraft
Mounting Style: Chassis(Panel)
Number of Positions: 3 Position
Orientation: Straight
Product Category: Phone Connectors
Product Type: Phone Connectors
Series: Hi-D Jax
Standard: 1/4 in
Subcategory: Audio & Video Connectors
Switch Configuration: Switched
Termination Style: Solder
Tradename: Hi-D Jax
Actual Diameter 0.250"" (6.35mm)
Body Color Silver, Black
Body Material Brass
Connector Type Phone Jack
Contact Material Brass
Contact Material - Plating Tin
Current Rating (Amps) 3A
ECCN EAR99
Features Mounting Hardware, Thread Lock
Gender Female
Housing Material Polyester, Glass Filled
HTSUS 8536.69.4030
Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer
Industry Recognized Mating Diameter 6.35mm (0.250"", 1/4"") - Headphone
Internal Switch(s) Single Switch
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Panel Mount, Through Hole
Number of Positions/Contacts 3 Conductors, 4 Contacts
Operating Temperature -20В°C ~ 65В°C
Package Bulk
Panel Hole Size 0.375"" (9.52mm)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series Hi-DВ® 11* ->
Shielding Unshielded
Signal Lines Stereo (3 Conductor, TRS)
Termination Solder Eyelet(s)
Thread Size 3/8""-32
Voltage - Rated 48VDC
Automotive No
Body Orientation Straight
ECCN (US) EAR99
Mounting Panel Mount
Number of Contacts 3
Number of Ports 1
Number of Terminals 3
Part Status Active
PPAP No
Termination Method Solder Lug
Type Phone Jack
Вес, г 9

Техническая документация

Datasheet
pdf, 150 КБ
Datasheet
pdf, 156 КБ
Datasheet
pdf, 85 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.