152, Phone Connectors GUITAR JACK/ELECTRO-

152, Phone Connectors GUITAR JACK/ELECTRO-
Изображения служат только для ознакомления,
см. техническую документацию
22 шт., срок 6-8 недель
3 940 руб.
от 10 шт.3 580 руб.
Добавить в корзину 1 шт. на сумму 3 940 руб.
Номенклатурный номер: 8004815564
Артикул: 152
Бренд: Switchcraft

Описание

Connectors\Audio & Video Connectors\Phone Connectors
1/4" Guitar End Pin Jacks

Switchcraft 1/4" Guitar End Pin Jacks feature two or three conductors and long threaded bushings suitable for mounting into panels and chassis up to 1.25" thick. The metal bushing helps to eliminate hum pick-up, making these jacks ideal for musical instrument and speaker connections. Switchcraft 1/4" Guitar End Pin Jacks mate with standard 1/4" phone plugs and mount in a single 0.469" diameter hole. The jacks are offered with or without a cable clamp. Additional options include nickel, brass, or black satin chrome finish.

Технические параметры

Brand: Switchcraft
Color: Brass
Contact Material: Copper Alloy
Contact Plating: Nickel
Factory Pack Quantity: Factory Pack Quantity: 50
Gender: Female
Manufacturer: Switchcraft
Mounting Style: Chassis(Panel)
Number of Positions: 3 Position
Orientation: Straight
Product Category: Phone Connectors
Product Type: Phone Connectors
Standard: 1/4 in
Subcategory: Audio & Video Connectors
Switch Configuration: Not Switched
Termination Style: Screw
Вес, г 33

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.