35FM3AUL, Phone Connectors 3.5mm Stereo Jack Frnt Mnt Lckg NonSld

35FM3AUL, Phone Connectors 3.5mm Stereo Jack Frnt Mnt Lckg NonSld
Изображения служат только для ознакомления,
см. техническую документацию
83 шт., срок 6-8 недель
3 980 руб.
от 10 шт.3 780 руб.
от 20 шт.3 160 руб.
от 50 шт.2 762.35 руб.
Добавить в корзину 1 шт. на сумму 3 980 руб.
Номенклатурный номер: 8004816293
Артикул: 35FM3AUL
Бренд: Switchcraft

Описание

Connectors\Audio & Video Connectors\Phone Connectors
3.5mm Panel Mount Stereo Jacks

Switchcraft 3.5mm Panel Mount Stereo Jacks are available in Locking, Flush Mount, or Compact Rear Mount models and mate with any standard 3.5mm plug. The locking and flush mount models are rated for 5.000 insertions/withdrawals minimum and feature a 3 conductor open circuit with a durable nickel-plated copper housing with high-quality beryllium copper contacts. The flush mount jack's contacts are silver plated. The compact rear mount model features a three-conductor open circuit in a nickel-plated brass housing with nickel-plated brass contacts.

Технические параметры

Brand: Switchcraft
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Female
Housing Material: Copper
Manufacturer: Switchcraft
Mating Cycles: 5000 Cycles
Mounting Style: Chassis(Panel)
Number of Positions: 3 Position
Orientation: Straight
Product Category: Phone Connectors
Product Type: Phone Connectors
Series: 35FM3
Standard: 3.5 mm, 1/8 in
Subcategory: Audio & Video Connectors
Switch Configuration: Not Switched
Termination Style: Solder Lug
Вес, г 7

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.