35LJN, Phone Connectors 3.5mm Inline Jack Silver Ct. Lg Cable

35LJN, Phone Connectors 3.5mm Inline Jack Silver Ct. Lg Cable
Изображения служат только для ознакомления,
см. техническую документацию
118 шт., срок 6-8 недель
2 700 руб.
от 10 шт.2 190 руб.
от 50 шт.1 960 руб.
от 100 шт.1 781.06 руб.
Добавить в корзину 1 шт. на сумму 2 700 руб.
Номенклатурный номер: 8004816328
Артикул: 35LJN
Бренд: Switchcraft

Описание

Connectors\Audio & Video Connectors\Phone Connectors
35LJN 3.5mm Inline Jacks

Switchcraft 35LJN 3.5mm Inline Jacks feature a two-piece design that simplifies termination to the 35HD series locking and non-locking plugs. These rugged jacks offer a nickel-plated copper alloy housing and 5000 insertion/withdrawal cycles. They have ≤0.020Ω contact resistance and 250V AC (min.) dielectric withstand voltage. Switchcraft 35LJN 3.5mm Inline Jacks are compliant with MIL-STD-202 for Vibration Method 201 and Thermal Shock Method 107G.

Технические параметры

Brand: Switchcraft
Contact Material: Nickel
Contact Plating: Silver
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Female
Manufacturer: Switchcraft
Mounting Style: Cable
Number of Positions: 3 Position
Orientation: Straight
Packaging: Bulk
Product Category: Phone Connectors
Product Type: Phone Connectors
Series: 35LJ
Standard: 3.5 mm, 1/8 in
Subcategory: Audio & Video Connectors
Switch Configuration: Not Switched
Termination Style: Solder
Voltage Rating: 250 V
Вес, г 18

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.