35RM3S, Phone Connectors 3.5MM SLD JACK, RPM, RoHS

35RM3S, Phone Connectors 3.5MM SLD JACK, RPM, RoHS
Изображения служат только для ознакомления,
см. техническую документацию
110 шт., срок 6-8 недель
5 620 руб.
от 100 шт.2 910 руб.
Добавить в корзину 1 шт. на сумму 5 620 руб.
Номенклатурный номер: 8004816359
Артикул: 35RM3S
Бренд: Switchcraft

Описание

Connectors\Audio & Video Connectors\Phone Connectors
3.5mm Panel Mount Stereo Jacks Switchcraft 3.5mm Panel Mount Stereo Jacks are available in Locking, Flush Mount, or Compact Rear Mount models and mate with any standard 3.5mm plug. The locking and flush mount models are rated for 5.000 insertions/withdrawals minimum and feature a 3 conductor open circuit with a durable nickel-plated copper housing with high-quality beryllium copper contacts. The flush mount jack's contacts are silver plated. The compact rear mount model features a three-conductor open circuit in a nickel-plated brass housing with nickel-plated brass contacts.

Технические параметры

Brand: Switchcraft
Contact Plating: Silver
Factory Pack Quantity: 100
Gender: Female
Manufacturer: Switchcraft
Mounting Style: Chassis(Panel)
Number of Positions: 3 Position
Orientation: Straight
Product Category: Phone Connectors
Product Type: Phone Connectors
Standard: 3.5 mm, 1/8 in
Subcategory: Audio & Video Connectors
Switch Configuration: Not Switched
Termination Style: Solder Lug

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.