D24295-WA, HDMI, Displayport & DVI Connectors Data-Con-X IP68 Cap w/ Washer Large
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
880 шт., срок 6-8 недель
630 руб.
от 10 шт. —
500 руб.
от 100 шт. —
445 руб.
от 200 шт. —
367.51 руб.
Добавить в корзину 1 шт.
на сумму 630 руб.
Описание
Connectors\Audio & Video Connectors\HDMI, Displayport & DVI Connectors
Data-Con-X Sealed ConnectorsCONXALL Data-Con-X™ Sealed Connectors features a portfolio of sealed data connectors designed to withstand harsh environments. Data-Con-X data connectors are rated up to IP67, IP68, and IP68 NEMA 250 (6P). The connectors are available with a quick-connect bayonet style or threaded-style interface with feed-thru, PC tail, or solder terminals for easy field installation. CONXALL Data-Con-X Sealed Connectors are ideal for sealed data transmission applications in military, industrial, GPS location devices, instrumentation, medical data carts, and data acquisition units.
Технические параметры
Brand: | Conxall/Switchcraft |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Switchcraft |
Product Category: | HDMI, Displayport & DVI Connectors |
Product Type: | HDMI, Displayport & DVI Connectors |
Series: | Data-Con-X |
Subcategory: | Audio & Video Connectors |
Tradename: | Data-Con-X |
Accessory Type | Cover |
ECCN | EAR99 |
Environmental Information | http://www.switchcraft.com/Documents/RoHS_2015_863 |
For Use With/Related Products | USB-A (USB TYPE-A) |
HTSUS | 8536.69.8000 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Вес, г | 5.4 |
Техническая документация
Datasheet
pdf, 139 КБ
Datasheet D24295-WA
pdf, 134 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары