PJRAS2X1S01X, RCA Phono Connectors 2P R/A RED/WHT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
730 шт., срок 6-8 недель
470 руб.
от 10 шт. —
410 руб.
от 100 шт. —
360 руб.
от 250 шт. —
311.53 руб.
Добавить в корзину 1 шт.
на сумму 470 руб.
Альтернативные предложения2
Описание
Connectors\Audio & Video Connectors\RCA Phono Connectors
PJRA RCA JacksSwitchcraft PJRA jacks are a line of RCA jacks with a variety of layouts and configurations ranging from 1x1 to 4x2. Configurations include gold plating, various mounting/justification options, and additional shielding. The Switchcraft PJRA line features multiple color inserts, making them ideal for use in any application utilizing RCA connections.
Технические параметры
Brand: | Switchcraft |
Color: | Red, White |
Contact Material: | Copper Alloy |
Contact Plating: | Silver |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 162 |
Gender: | Female |
Insulator Color: | Red, White |
Jacket Material: | Steel |
Manufacturer: | Switchcraft |
Mounting Style: | Stacked |
Number of Ports: | 2x1 |
Orientation: | Right Angle |
Product Category: | RCA Phono Connectors |
Product Type: | RCA Phono Connectors |
Series: | PJRA |
Subcategory: | Audio & Video Connectors |
Termination Style: | Solder Pin |
Voltage Rating: | 34 V |
Body Color | Gold, White |
Body Material | Copper Alloy |
Connector Type | Phono (RCA) Jack |
Contact Material | Copper Alloy |
Contact Material - Plating | Tin |
Current Rating (Amps) | 2A |
ECCN | EAR99 |
Features | Grounding Tab |
Gender | Female |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) |
HTSUS | 8536.69.4040 |
Industry Recognized Mating Diameter | 3.20mm ID, 9.00mm OD (RCA) |
Insulation Color | Red, White |
Internal Switch(s) | Does Not Contain Switch |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole, Right Angle |
Number of Positions/Contacts | 2 Sets of 2 Conductors, 4 Contacts |
Operating Temperature | -25В°C ~ 85В°C |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | PJR -> |
Shielding | Shielded |
Signal Lines | Mono |
Termination | Solder |
Voltage - Rated | 34VAC/DC |
Внешний Диаметр | 8.3мм |
Линейка Продукции | PJRAS Series |
Материал Корпуса Соединителя | Copper Alloy Body |
Покрытие Контакта | Tin Plated Contacts |
Тип Электрического Разъема | Jack |
Вес, г | 9.8 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары