A1P35S12M3, IGBT Modules ACEPACK1 sixpack topology, 1200 V, 35 A trench-gate field stop IGBT M series, so
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
31 шт., срок 7-9 недель
11 370 руб.
от 18 шт. —
9 590 руб.
Добавить в корзину 1 шт.
на сумму 11 370 руб.
Описание
Semiconductors\Discrete Semiconductors\Transistors\IGBT Modules
ACEPACK™ IGBT Modules STMicroelectronics ACEPACK™ IGBT Modules are a family of new plastic power modules developed to address power management solutions and industrial applications. The ACEPACK™ 1 and ACEPACK™ 2 packages are introduced with both Converter Inverter Brake (CIB) and six-pack topologies that integrate the advanced trench-gate field-stop technologies. These ACEPACK IGBT-modules feature ACEPACK 1 or ACEPACK 2 power modules, integrated Negative Temperature Coefficient (NTC), and CIB or six-pack topology. These modules cover the appropriate use of the new IGBT-technology by representing the best compromise between conduction and switching-loss to maximize efficiency by 20kHz. These IGBT modules are ideal for application in industrial motor drives, solar panels, welding, and inverters.
Технические параметры
Brand: | STMicroelectronics |
Collector- Emitter Voltage VCEO Max: | 1.2 kV |
Collector-Emitter Saturation Voltage: | 1.95 V |
Configuration: | 6-Pack |
Continuous Collector Current at 25 C: | 35 A |
Factory Pack Quantity: | 18 |
Gate-Emitter Leakage Current: | 500 nA |
Manufacturer: | STMicroelectronics |
Maximum Gate Emitter Voltage: | 20 V |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Package/Case: | ACEPACK1 |
Packaging: | Tray |
Pd - Power Dissipation: | 250 W |
Product Category: | IGBT Modules |
Product Type: | IGBT Modules |
Product: | IGBT Silicon Modules |
Subcategory: | IGBTs |
Technology: | Si |
Вес, г | 25 |
Техническая документация
Datasheet
pdf, 776 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.