A2P75S12M3, IGBT Modules ACEPACK 2 sixpack topology, 1200 V, 75 A trench gate field-stop IGBT M series, s

A2P75S12M3, IGBT Modules ACEPACK 2 sixpack topology, 1200 V, 75 A trench gate field-stop IGBT M series, s
Изображения служат только для ознакомления,
см. техническую документацию
17 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
21 650 руб.
от 10 шт.15 890 руб.
Добавить в корзину 1 шт. на сумму 21 650 руб.
Альтернативные предложения1
Номенклатурный номер: 8004824883
Артикул: A2P75S12M3
Бренд: STMicroelectronics

Описание

Semiconductors\Discrete Semiconductors\Transistors\IGBT Modules
ACEPACK™ IGBT Modules
STMicroelectronics​ ACEPACK™ IGBT Modules are a family of new plastic power modules developed to address power management solutions and industrial applications. The ACEPACK™ 1 and ACEPACK™ 2 packages are introduced with both Converter Inverter Brake (CIB) and six-pack topologies that integrate the advanced trench-gate field-stop technologies. These ACEPACK IGBT-modules feature ACEPACK 1 or ACEPACK 2 power modules, integrated Negative Temperature Coefficient (NTC), and CIB or six-pack topology. These modules cover the appropriate use of the new IGBT-technology by representing the best compromise between conduction and switching-loss to maximize efficiency by 20kHz. These IGBT modules are ideal for application in industrial motor drives, solar panels, welding, and inverters.

Технические параметры

Brand: STMicroelectronics
Collector- Emitter Voltage VCEO Max: 1.2 kV
Collector-Emitter Saturation Voltage: 1.95 V
Configuration: 6-Pack
Continuous Collector Current at 25 C: 75 A
Factory Pack Quantity: Factory Pack Quantity: 18
Gate-Emitter Leakage Current: 500 nA
Manufacturer: STMicroelectronics
Maximum Gate Emitter Voltage: 20 V
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Package / Case: ACEPACK2
Packaging: Tray
Pd - Power Dissipation: 454.5 W
Product Category: IGBT Modules
Product Type: IGBT Modules
Product: IGBT Silicon Modules
Series: A2P75S12M3
Subcategory: IGBTs
Technology: Si
Tradename: ACEPACK
Вес, г 42

Техническая документация

Datasheet
pdf, 690 КБ

Дополнительная информация

Калькуляторы группы «IGBT модули»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.