AEK-COM-GNSST31, GNSS / GPS Development Tools GNSS evaluation board based on Teseo-LIV3F for SPC5 microcontrollers
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт., срок 6-8 недель
17 000 руб.
Добавить в корзину 1 шт.
на сумму 17 000 руб.
Альтернативные предложения2
Описание
Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\GNSS / GPS Development Tools
AEK-COM-GNSST31 Evaluation BoardSTMicroelectronics AEK-COM-GNSST31 Evaluation Board features the Teseo-LIV3F global navigation satellite system (GNSS) module with embedded Teseo III receiver IC. The module offers superior accuracy and reduced time to first fix (TTFF) thanks to the on-board 26MHz temperature-compensated crystal oscillator (TCXO) and dedicated 32KHz real-time clock (RTC) oscillator. The evaluation package is used in conjunction with the X-CUBE-GNSS1 firmware to provide the necessary acquisition, tracking, navigation, and data output functionality without external memory support. The AEK-COM-GNSST31 evaluation board can be readily connected with an SPC5 MCU for automotive application development as part of the AutoDevKit™ initiative.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 26 MHz |
Interface Type: | I2C, UART |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 3.3 V to 5 V |
Packaging: | Bulk |
Product Category: | GNSS/GPS Development Tools |
Product Type: | GPS Development Tools |
Product: | Evaluation Boards |
Protocol - GPS, GLONASS: | GNSS |
Series: | TESEO |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | Teseo-LIV3F |
Tradename: | AutoDevKit |
Номер Ядра Чипа | Teseo-LIV3F Module |
Подтип Приложения | Глобальная Навигационная Спутниковая Система |
Производитель Чипа | STMicroelectronics |
Содержимое Комплекта | Eval Board Teseo-LIV3F Module, Software |
Тип Приложения Набора | Обнаружение-Навигация, Позиция |
Classification | Evaluation Board |
Featured Device | SPC5 |
For Use With | Microcontroller |
Frequency | 26MHz |
Kit Classification | Evaluation Base Board |
Kit Name | GNSS Evaluation Board |
RF Technology | GNSS |
Вес, г | 91.4 |
Техническая документация
Datasheet
pdf, 935 КБ
Datasheet AEK-COM-GNSST31
pdf, 931 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.