AEK-CON-AFLVIP2, LED Lighting Development Tools Adaptive front lighting connector board with VIPower board slot

Фото 1/2 AEK-CON-AFLVIP2, LED Lighting Development Tools Adaptive front lighting connector board with VIPower board slot
Изображения служат только для ознакомления,
см. техническую документацию
24 шт., срок 6-8 недель
16 670 руб.
Добавить в корзину 1 шт. на сумму 16 670 руб.
Альтернативные предложения1
Номенклатурный номер: 8004824936
Артикул: AEK-CON-AFLVIP2
Бренд: STMicroelectronics

Описание

Embedded Solutions\Engineering Tools\LED Lighting Development Tools
AEK-CON-AFLVIP2 Adaptive Connector Board
STMicroelectronics AEK-CON-AFLVIP2 Adaptive Front Lighting Connector Board is designed to connect a car headlight solution demo featuring automatic adjustment of the low beam direction based on road geometry and tilt angles affected by weight distributions inside the car.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: AEK-MCU-C4MLIT1, AEK-MOT-SM81M1, AEK-LED-21DISM1
Manufacturer: STMicroelectronics
Operating Supply Voltage: 8 V to 15 V
Packaging: Bulk
Product Category: LED Lighting Development Tools
Product Type: LED Lighting Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tradename: AutoDevKit
Тип Аксессуара Connector Board w/VIPower Board Slot
Вес, г 86

Техническая документация

Datasheet
pdf, 510 КБ
Datasheet AEK-CON-AFLVIP2
pdf, 507 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.