AEKD-BLINDSPOTA1, Magnetic Sensor Development Tools Blind-spot detection simulation kit
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
77 460 руб.
Добавить в корзину 1 шт.
на сумму 77 460 руб.
Альтернативные предложения2
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Magnetic Sensor Development Tools
AEKD-BLINDSPOT KitsSTMicroelectronics AEKD-BLINDSPOT Kits simulate the detection of a motor vehicle in regions that drivers typically can't see with mirrors. The kit works by interpreting magnetic field variations through a Hall sensor mounted on one car model that remains stationary. Magnets are mounted on another car model that moves on the conveyor belt driven by a 12V DC gearbox motor with 40RPM and high torque. The AEKD-BLINDSPOTA1 Kit includes the car models, conveyer belt with gearbox, and other hardware. The AEKD-BLINDSPOTB1 Kit includes Evaluation Boards to drive the blind-spot demo loads.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | STMicroelectronics |
Operating Supply Voltage: | 12 V |
Packaging: | Bulk |
Product Category: | Magnetic Sensor Development Tools |
Product Type: | Magnetic Sensor Development Tools |
Product: | Evaluation Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | SPC5-Studio |
Tradename: | AutoDevKit |
Type: | Hall Effect Sensor |
ECCN | 5A991B4A |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensor Type | Proximity, Blind-Spot |
Series | AutoDevKit -> |
Supplied Contents | Board(s) |
Номер Ядра Чипа | SS495A |
Подтип Приложения | Detection of Motor Vehicle |
Производитель Чипа | Honeywell |
Содержимое Комплекта | Blind-Spot Detection Simulation Kit SS495A |
Тип Приложения Набора | Transportation Solution |
Техническая документация
Datasheet AEKD-BLINDSPOTA1
pdf, 810 КБ
Datasheet AEKD-BLINDSPOTA1
pdf, 779 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.