AEK-MCU-C4MLIT1, Development Boards & Kits - Other Processors MCU discovery board for SPC5 Chorus 4M automotive microcontroller CAN transcei
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
20 750 руб.
Добавить в корзину 1 шт.
на сумму 20 750 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - Other Processors
AEK-MCU-C4MLIT1 MCU Discovery BoardSTMicroelectronics AEK-MCU-C4MLIT1 MCU Discovery Board is used to address automotive and transportation applications. The board can be used for applications requiring automotive safety and security levels. The Hardware Secure Module (HSM) is embedded on the SPC58EC80E5 MCU, allowing it to be compliant with the EVITA Medium standard.
Технические параметры
Brand: | STMicroelectronics |
Core: | e200z4d |
Data Bus Width: | 32 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | STMicroelectronics |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-Other Processors |
Product Type: | Development Boards & Kits-Other Processors |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | SPC58EC80E5 |
Tradename: | AutoDevKit |
Base Product Number | AEK-MCU -> |
Board Type | Evaluation Platform |
Contents | Board(s) |
Core Processor | e200 |
ECCN | 5A991B4 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Fixed |
Package | Bulk |
Platform | Discovery |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Suggested Programming Environment | SPC5Studio |
Type | MCU 32-Bit |
Utilized IC / Part | SPC58EC80E |
Вес, г | 85.05 |
Техническая документация
Datasheet AEK-MCU-C4MLIT1
pdf, 5406 КБ
Datasheet AEK-MCU-C4MLIT1
pdf, 5422 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.