BAT30CWFILM, Schottky Diodes & Rectifiers schottky diode

Фото 1/6 BAT30CWFILM, Schottky Diodes & Rectifiers schottky diode
Изображения служат только для ознакомления,
см. техническую документацию
50884 шт., срок 7-9 недель
70 руб.
от 10 шт.48 руб.
от 100 шт.19 руб.
от 1000 шт.12.35 руб.
Добавить в корзину 1 шт. на сумму 70 руб.
Альтернативные предложения5
Номенклатурный номер: 8004824984
Артикул: BAT30CWFILM
Бренд: STMicroelectronics

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Описание Диод: импульсный Шоттки, SMD, 30В, 0,3А, SOT323 Характеристики
Категория Диод
Тип импульсный

Технические параметры

Brand: STMicroelectronics
Configuration: Dual Anode Common Cathode
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 300 mA
Ifsm - Forward Surge Current: 1 A
Ir - Reverse Current: 5 uA
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOT-323-2
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Diodes
Series: BAT30
Subcategory: Diodes & Rectifiers
Technology: Si
Type: Small Signal Schottky Diode
Vf - Forward Voltage: 580 mV
Vrrm - Repetitive Reverse Voltage: 30 V
Base Product Number BAT30 ->
Current - Average Rectified (Io) (per Diode) 300mA (DC)
Current - Reverse Leakage @ Vr 5ВµA @ 30V
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
ECCN EAR99
HTSUS 8541.10.0070
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature - Junction 150В°C (Max)
Other Related Documents http://www.st.com/web/catalog/sense_power/FM64/CL1
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case SC-70, SOT-323
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Speed Fast Recovery = 200mA (Io)
Supplier Device Package SOT-323
Voltage - DC Reverse (Vr) (Max) 30V
Voltage - Forward (Vf) (Max) @ If 530mV @ 300mA
кол-во в упаковке 3000
Brand STMicroelectronics
Configuration Dual Common Cathode
Factory Pack Quantity 3000
Height 1.1 mm(Max)
If - Forward Current 0.3 A
Ifsm - Forward Surge Current 1 A
Ir - Reverse Current 5 uA
Length 2 mm
Manufacturer STMicroelectronics
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Operating Temperature Range +150 C
Packaging Reel
Product Schottky Diodes
Product Category Schottky Diodes Rectifiers
RoHS Details
Series BAT30
Technology Si
Type Small Signal Schottky Diode
Vf - Forward Voltage 0.58 V at 0.2 A
Vrrm - Repetitive Reverse Voltage 30 V
Width 1.25 mm
Diode Technology Schottky
Maximum Continuous Forward Current 300mA
Maximum Forward Voltage Drop 580mV
Number of Elements per Chip 2
Package Type SOT-323(SC-70)
Peak Non-Repetitive Forward Surge Current 1A
Peak Reverse Repetitive Voltage 30V
Pin Count 3
Rectifier Type Schottky Diode
Case SOT323
Kind of package reel, tape
Load current 0.3A
Max. forward impulse current 1A
Max. forward voltage 0.53V
Max. off-state voltage 30V
Mounting SMD
Semiconductor structure common cathode, double
Type of diode Schottky switching
Вес, г 0.06

Техническая документация

Datasheet
pdf, 249 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 235 КБ
Datasheet
pdf, 143 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.