BD677, Darlington Transistors DARLINGTON TRAN

Фото 1/6 BD677, Darlington Transistors DARLINGTON TRAN
Изображения служат только для ознакомления,
см. техническую документацию
27960 шт., срок 6-8 недель
79 руб.
от 10 шт.69 руб.
от 100 шт.60 руб.
от 500 шт.49.18 руб.
Добавить в корзину 1 шт. на сумму 79 руб.
Альтернативные предложения1
Номенклатурный номер: 8004825015
Артикул: BD677
Бренд: STMicroelectronics

Описание

Semiconductors\Discrete Semiconductors\Transistors\Darlington Transistors
Описание Транзистор: NPN, биполярный, Дарлингтон, 60В, 4А, 40Вт, SOT32

Технические параметры

Brand: STMicroelectronics
Collector- Base Voltage VCBO: 60 V
Collector- Emitter Voltage VCEO Max: 60 V
Configuration: Single
DC Collector/Base Gain hfe Min: 750
Emitter- Base Voltage VEBO: 5 V
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: STMicroelectronics
Maximum Collector Cut-off Current: 200 uA
Maximum DC Collector Current: 4 A
Maximum Operating Temperature: +150 C
Mounting Style: Through Hole
Package / Case: SOT-32
Packaging: Tube
Pd - Power Dissipation: 40 W
Product Category: Darlington Transistors
Product Type: Darlington Transistors
Series: BD677
Subcategory: Transistors
Transistor Polarity: NPN
кол-во в упаковке 50
Brand STMicroelectronics
Collector- Base Voltage VCBO 60 V
Collector- Emitter Voltage VCEO Max 60 V
Configuration Single
DC Collector/Base Gain hfe Min 750
Emitter- Base Voltage VEBO 5 V
Factory Pack Quantity 2000
Height 10.8 mm
Length 7.8 mm
Manufacturer STMicroelectronics
Maximum Collector Cut-off Current 200 uA
Maximum DC Collector Current 4 A
Maximum Operating Temperature +150 C
Mounting Style Through Hole
Package / Case SOT-32
Packaging Tube
Pd - Power Dissipation 40 W
Product Category Darlington Transistors
RoHS Details
Series Darlingtons
Transistor Polarity NPN
Width 2.7 mm
Automotive No
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Lead Shape Through Hole
Maximum Collector Base Voltage (V) 60
Maximum Collector Cut-Off Current (uA) 200
Maximum Collector-Emitter Saturation Voltage (V) 2.5@30mA@1.5A
Maximum Collector-Emitter Voltage (V) 60
Maximum Continuous DC Collector Current (A) 4
Maximum Emitter Base Voltage (V) 5
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 40000
Minimum DC Current Gain 750@1.5A@3V
Minimum Operating Temperature (°C) -65
Mounting Through Hole
Number of Elements per Chip 1
Part Status Active
PCB changed 3
Pin Count 3
PPAP No
Standard Package Name SOT
Supplier Package SOT-32
Supplier Temperature Grade Industrial
Tab Tab
Type NPN
Maximum Collector Base Voltage 60 V
Maximum Collector Emitter Saturation Voltage 2.5 V
Maximum Collector Emitter Voltage 60 V
Maximum Continuous Collector Current 4 A
Maximum Emitter Base Voltage 5 V
Minimum Operating Temperature -65 °C
Mounting Type Through Hole
Package Type SOT-32
Transistor Configuration Single
Transistor Type NPN
Вес, г 2.09

Техническая документация

Datasheet
pdf, 377 КБ
Datasheet
pdf, 367 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 371 КБ
Datasheet
pdf, 377 КБ
BD6xxx
pdf, 379 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.