B-L072Z-LRWAN1, Sub-GHz Development Tools STM32L0 Discovery kit LoRa, Sigfox, low-power wireless

Фото 1/3 B-L072Z-LRWAN1, Sub-GHz Development Tools STM32L0 Discovery kit LoRa, Sigfox, low-power wireless
Изображения служат только для ознакомления,
см. техническую документацию
363 шт., срок 7-9 недель
12 970 руб.
Добавить в корзину 1 шт. на сумму 12 970 руб.
Альтернативные предложения1
Номенклатурный номер: 8004825031
Артикул: B-L072Z-LRWAN1
Бренд: STMicroelectronics

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Sub-GHz Development Tools
B-L072Z-LRWAN1 STM32 LoRaWAN™ Discovery Board

STMicroelectronics B-L072Z-LRWAN1 STM32 LoRaWAN™ Discovery Board is a development tool to learn and develop solutions based on LoRa™ and/or FSK/OOK technologies. This tool features an all-in-one open module solution (by Murata) to address low-power wide area network (LPWAN) and support the LoRaWAN long range wireless protocol.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 860 MHz to 930 MHz
Manufacturer: STMicroelectronics
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Category: Sub-GHz Development Tools
Product Type: Sub-GHz Development Tools
Product: Development Kits
Series: B-L072Z-LRWAN1
Subcategory: Development Tools
Tool Is For Evaluation Of: CMWX1ZZABZ-091
Tradename: LoRaWAN
Base Product Number B-L072 ->
ECCN 3A991A2
For Use With/Related Products STM32L072
HTSUS 8517.62.0090
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
REACH Status REACH Unaffected
Series STM32L0 ->
Supplied Contents Board(s)
Type Transceiver; LoRaВ® (LoRaWANв„ў)
Featured Device CMWX1ZZABZ-091
For Use With LoRaWAN
Frequency 868 MHz, 915 MHz
Kit Classification Development Kit
Kit Name Discovery
RF Technology LoRa
Вес, г 126.2

Техническая документация

Datasheet
pdf, 303 КБ
Datasheet
pdf, 5421 КБ
Datasheet B-L072Z-LRWAN1
pdf, 5427 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.