BU508AF, Bipolar Transistors - BJT NPN Power Transistor

Фото 1/3 BU508AF, Bipolar Transistors - BJT NPN Power Transistor
Изображения служат только для ознакомления,
см. техническую документацию
5289 шт., срок 7-9 недель
900 руб.
от 10 шт.780 руб.
от 25 шт.533 руб.
от 100 шт.435.78 руб.
Добавить в корзину 1 шт. на сумму 900 руб.
Альтернативные предложения1
Номенклатурный номер: 8004825142
Артикул: BU508AF
Бренд: STMicroelectronics

Описание

Semiconductors\Discrete Semiconductors\Transistors\Bipolar Transistors - BJT
Standard Products STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of design aids, including SPICE, IBIS models, and simulation tools, are available to make adding to a design-in easy.

Технические параметры

Brand: STMicroelectronics
Collector- Emitter Voltage VCEO Max: 700 V
Collector-Emitter Saturation Voltage: 1 V
Configuration: Single
Continuous Collector Current: 8 A
Emitter- Base Voltage VEBO: 9 V
Factory Pack Quantity: 300
Manufacturer: STMicroelectronics
Maximum DC Collector Current: 8 A
Maximum Operating Temperature: +150 C
Mounting Style: Through Hole
Package / Case: ISOWATT-218FX-3
Packaging: Tube
Pd - Power Dissipation: 50 W
Product Category: Bipolar Transistors-BJT
Product Type: BJTs-Bipolar Transistors
Subcategory: Transistors
Technology: Si
Transistor Polarity: NPN
Brand STMicroelectronics
Collector- Base Voltage VCBO 9 V
Collector- Emitter Voltage VCEO Max 700 V
Configuration Single
Continuous Collector Current 8 A
Emitter- Base Voltage VEBO 9 V
Factory Pack Quantity 300
Height 14.7 mm
Length 26.7 mm
Manufacturer STMicroelectronics
Maximum DC Collector Current 8 A
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style Through Hole
Package / Case ISOWATT-218FX-3
Packaging Tube
Pd - Power Dissipation 50000 mW
Product Category Bipolar Transistors-BJT
RoHS Details
Series 1000V Transistors
Transistor Polarity NPN
Width 15.7 mm
Вес, г 6

Техническая документация

Datasheet
pdf, 200 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.