H3LIS331DLTR, Accelerometers Low Pwr Hi G 3-axis Digital Acceleromtr

Фото 1/5 H3LIS331DLTR, Accelerometers Low Pwr Hi G 3-axis Digital Acceleromtr
Изображения служат только для ознакомления,
см. техническую документацию
6315 шт., срок 6-8 недель
3 680 руб.
от 10 шт.2 800 руб.
от 25 шт.2 480 руб.
от 100 шт.1 983.35 руб.
Добавить в корзину 1 шт. на сумму 3 680 руб.
Альтернативные предложения1
Посмотреть аналоги2
Номенклатурный номер: 8004825478
Артикул: H3LIS331DLTR
Бренд: STMicroelectronics

Описание

Sensors\Motion & Position Sensors\Accelerometers
H3LIS331DL MEMS Motion Sensors with Digital Output

STMicroelectronics H3LIS331DL MEMS Motion Sensors with Digital Output are low-power, high-performance three-axis linear accelerometers. They belong to the "nano" family, with digital I 2 C/SPI serial interface standard output. The devices feature ultra-low power operational modes, which allow advanced power-saving and smart sleep-to-wake-up functions. The H3LIS331DL series has dynamically user selectable full scales of ±100g/±200g/±400g and measures accelerations with output data rates from 0.5Hz to 1kHz. STMicroelectronics H3LIS331DL MEMS Motion Sensors with Digital Output are available in a small, thin plastic land grid array package (LGA) and guaranteed to operate over an extended temperature range from -40°C to +85°C.

Технические параметры

Acceleration: 100 g, 200 g, 400 g
Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 4000
Interface Type: I2C, SPI
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 300 uA
Output Type: Digital
Package / Case: TFLGA-16
Product Category: Accelerometers
Product Type: Accelerometers
Resolution: 16 bit
Sensing Axis: X, Y, Z
Sensitivity: 49 mg/digit, 98 mg/digit, 195 mg/digit
Sensor Type: 3-axis
Series: H3LIS331DL
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.16 V
Acceleration (g) ±100/±200/±400
Automotive No
Axis Type Triple
ECCN (US) EAR99
EU RoHS Compliant
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 2.16
Minimum Operating Temperature (°C) -40
Module/IC Classification IC
Mounting Surface Mount
Output Type Digital
Packaging Tape and Reel
Part Status Active
PCB changed 16
Pin Count 16
PPAP No
Resonant Frequency (kHz) 400(Max)
Supplier Package TFLGA
Typical Operating Supply Voltage (V) 2.5
Выход МЭМС Датчика Цифровой
Диапазон Ускорения ±100g, ±200g, ±400g
Количество Выводов 16вывод(-ов)
Максимальное Напряжение Питания 3.6В
Минимальное Напряжение Питания 2.16В
Оси Измерения X, Y, Z
Стиль Корпуса Микросхемы Датчика TFLGA
Типичное Значение Чувствительности 49mg/знак, 98mg/знак, 195mg/знак
Уровень Чувствительности к Влажности (MSL) MSL 3-168 часов
Interface Type I2C, SPI
Maximum Frequency Response 400kHz
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +85 °C
Minimum Frequency Response 0kHz
Minimum Operating Supply Voltage 2.16 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Axis 3
Package Type TFLGA
Sensitivity 195mg/digit
Sensor Type Accelerometer
Technology Digital
Вес, г 20

Техническая документация

Datasheet
pdf, 1093 КБ
Datasheet H3LIS331DLTR
pdf, 848 КБ
Datasheet SEN-14480
pdf, 805 КБ
Документация
pdf, 804 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.