Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

LM2904WHDT, Operational Amplifiers - Op Amps Dual general purpose operational amplifier

Фото 1/2 LM2904WHDT, Operational Amplifiers - Op Amps Dual general purpose operational amplifier
Изображения служат только для ознакомления,
см. техническую документацию
2967 шт., срок 6-8 недель
430 руб.
от 10 шт.360 руб.
от 100 шт.292 руб.
от 250 шт.257.99 руб.
Добавить в корзину 1 шт. на сумму 430 руб.
Номенклатурный номер: 8004826388
Артикул: LM2904WHDT
Бренд: STMicroelectronics

Описание

Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
Operational Amplifiers (Op Amps)
STMicroelectronics Operational Amplifiers (Op-Amps) portfolio consists of high-performance, low-power, precision op-amps housed in tiny packages. This micropower op-amp portfolio features consumption as low as 2µA with standard and high-performance op-amps. The STMicroelectronics Operational Amplifiers portfolio is made of space-saving packages, like DFN, QFN, SOT-23 and SC-70.

Технические параметры

Amplifier Type: Low Power Amplifier
Brand: STMicroelectronics
CMRR - Common Mode Rejection Ratio: 70 dB
en - Input Voltage Noise Density: 55 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 2500
GBP - Gain Bandwidth Product: 1.1 MHz
Ib - Input Bias Current: 150 nA
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Dual Supply Voltage: +/-1.5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 500 uA
Operating Supply Voltage: 3 V to 30 V, +/-1.5 V to+/-15 V
Output Current per Channel: 40 mA
Package / Case: SOIC-8
Pd - Power Dissipation: 1000 mW
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
Series: LM2904WH
Shutdown: No Shutdown
SR - Slew Rate: 600 mV/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 30 V
Supply Voltage - Min: 3 V, +/-1.5 V
Technology: Bipolar
Voltage Gain dB: 100 dB
Vos - Input Offset Voltage: 7 mV
Automotive Yes
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Manufacturer Type Low Power Amplifier
Maximum Input Bias Current (uA) 0.15@5V
Maximum Input Offset Current (uA) 0.03@5V
Maximum Input Offset Voltage (mV) 7@5V
Maximum Operating Temperature (°C) 150
Maximum Single Supply Voltage (V) 30
Maximum Supply Current (mA) 1.2@5V
Minimum CMRR (dB) 70
Minimum CMRR Range (dB) 70 to 71
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 3
Mounting Surface Mount
Number of Channels per Chip 2
Packaging Tape and Reel
Part Status Active
PCB changed 8
Pin Count 8
Power Supply Type Single
PPAP Unknown
Process Technology Bipolar
Shut Down Support No
Standard Package Name SO
Supplier Package SO N
Supplier Temperature Grade Automotive
Type Low Power Amplifier
Typical Gain Bandwidth Product (MHz) 1.1
Typical Input Noise Voltage Density (nV/rtHz) 55@5V
Typical Output Current (mA) 20@5V
Typical Slew Rate (V/us) 0.6@5V
Typical Voltage Gain (dB) 100
Вес, г 0.51

Техническая документация

Datasheet
pdf, 305 КБ
Datasheet LM2904WHDT
pdf, 555 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.