LM4041AELT-1.2, Voltage References Precision MicroPWR 1.225V Shunt REF

Фото 1/2 LM4041AELT-1.2, Voltage References Precision MicroPWR 1.225V Shunt REF
Изображения служат только для ознакомления,
см. техническую документацию
3286 шт., срок 7-9 недель
380 руб.
от 10 шт.320 руб.
от 25 шт.307 руб.
от 100 шт.240.72 руб.
Добавить в корзину 1 шт. на сумму 380 руб.
Альтернативные предложения1
Номенклатурный номер: 8004826435
Артикул: LM4041AELT-1.2
Бренд: STMicroelectronics

Описание

Semiconductors\Power Management ICs\Voltage References
Standard Products
STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of design aids, including SPICE, IBIS models, and simulation tools, are available to make adding to a design-in easy.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 3000
Initial Accuracy: 0.1%
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Voltage: 1.225 V
Package / Case: SOT-23-3
Product Category: Voltage References
Product Type: Voltage References
Product: Voltage References
Reference Type: Shunt Precision References
Series: LM4041
Shunt Current - Max: 12 mA
Shunt Current - Min: 12 mA
Subcategory: PMIC-Power Management ICs
Temperature Coefficient: 100 PPM/C
Topology: Shunt References
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Initial Accuracy 0.1%
Lead Shape Gull-wing
Load Regulation 8mV
Maximum Operating Temperature (°C) 125
Maximum Output Current (mA) 12
Maximum Temperature Coefficient 100ppm/°C
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Output Voltage (V) 1.225
Packaging Tape and Reel
Part Status Active
PCB changed 3
Pin Count 3
PPAP No
Reference Type Precision
Standard Package Name SOT
Supplier Package SOT-23
Supplier Temperature Grade Extended
Topology Shunt
Вес, г 0.01

Техническая документация

Datasheet
pdf, 630 КБ
Datasheet
pdf, 642 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.