PM8834MTR, Gate Drivers 4 A dual low side MOSFET driver
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8024 шт., срок 7-9 недель
490 руб.
от 10 шт. —
430 руб.
от 25 шт. —
400 руб.
от 100 шт. —
352.57 руб.
Добавить в корзину 1 шт.
на сумму 490 руб.
Альтернативные предложения1
Описание
Semiconductors\Power Management ICs\Gate Drivers
PM8834 High Current Dual Low Voltage DriverThe STMicroelectronics PM88334 high current dual low voltage driver is a flexible high frequency dual low side driver specifically designed to work with high capacitive LV & HV MOSFETs and IGBTs. The PM8834 was developed using the latest BCD technology to deliver a high current driver in a small package. Both PM8834 outputs can sink and source 4A current independently.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Fall Time: | 10 ns |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +105 C |
Maximum Turn-Off Delay Time: | 30 ns |
Maximum Turn-On Delay Time: | 25 ns |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 3.5 mA |
Output Current: | 4 A |
Package / Case: | MSOP-8 |
Pd - Power Dissipation: | 1.1 W |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | IGBT, MOSFET Gate Drivers |
Rise Time: | 10 ns |
Series: | PM8834 |
Shutdown: | No |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 4.5 V |
Technology: | Si |
Type: | Low-Side |
Automotive | No |
Driver Configuration | Non-Inverting |
Driver Type | Low Side |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Logic Compatibility | CMOS|TTL |
Latch-Up Proof | No |
Maximum Fall Time (ns) | 75 |
Maximum Operating Supply Voltage (V) | 18 |
Maximum Operating Temperature (°C) | 105 |
Maximum Power Dissipation (mW) | 1100 |
Maximum Propagation Delay Time (ns) | 40 |
Maximum Rise Time (ns) | 75 |
Maximum Supply Current (mA) | 3.5(Typ) |
Minimum Operating Supply Voltage (V) | 5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Drivers | 2 |
Number of Outputs | 2 |
Output Resistance (Ohm) | 0.7|1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Peak Output Current (A) | 4(Typ) |
Pin Count | 8 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | MSOP EP |
Type | IGBT|MOSFET |
Typical Input High Threshold Voltage (V) | 2.2 |
Typical Input Low Threshold Voltage (V) | 1.1 |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.