SPC560B-DIS, Development Boards & Kits - Other Processors Discovery Kit for SPC56 B line with SPC560B54L5 MCU
![Фото 1/3 SPC560B-DIS, Development Boards & Kits - Other Processors Discovery Kit for SPC56 B line with SPC560B54L5 MCU](https://static.chipdip.ru/lib/083/DOC030083290.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/502/DOC007502005.jpg)
![](https://static.chipdip.ru/lib/575/DOC021575505.jpg)
21 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
27 540 руб.
Добавить в корзину 1 шт.
на сумму 27 540 руб.
Описание
Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - Other Processors
LED Front Lighting System SolutionSTMicroelectronics LED Front Lighting System Solution offers a wide selection of high- and low-side drivers to turn interior, front and rear lights from higher power "front beam" lamp to low power loads as indicators and rear lights. Car headlights, taillights, and flashers reliability represent a key factor for car drivers and pedestrian safety.
Технические параметры
Brand: | STMicroelectronics |
Core: | SPC56B |
Data Bus Width: | 32 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | SPC560B54L5 |
Interface Type: | JTAG, USB |
Manufacturer: | STMicroelectronics |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-Other Processors |
Product Type: | Development Boards & Kits-Other Processors |
Product: | Evaluation Boards |
Series: | SPC56B-DISCOVERY |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | SPC560B54L5 |
Base Product Number | SPC560 -> |
Board Type | Evaluation Platform |
Contents | Board(s) |
Core Processor | e200 |
ECCN | 3A991A2 |
HTSUS | 8471.50.0150 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Fixed |
Package | Bulk |
Platform | Discovery |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Type | MCU 32-Bit |
Utilized IC / Part | SPC560B |
Classification | Evaluation Board |
Device Core | e200z0h |
Kit Name | Discovery |
Processor Family Name | SPC56B |
Processor Part Number | SPC560B54L5 |
Processor Type | MCU |
Technology | MCU |
Вес, г | 188 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары
ST Microelectronics
22 200 руб.
ST Microelectronics
32 210 руб.