Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

SPC560P40L1CEFBR, 32-bit Microcontrollers - MCU 32-bit Pwr Architect MCU Auto Chassis

SPC560P40L1CEFBR, 32-bit Microcontrollers - MCU 32-bit Pwr Architect MCU Auto Chassis
Изображения служат только для ознакомления,
см. техническую документацию
998 шт., срок 7-9 недель
1 950 руб.
от 10 шт.1 680 руб.
от 25 шт.1 600 руб.
от 100 шт.1 295.03 руб.
Добавить в корзину 1 шт. на сумму 1 950 руб.
Номенклатурный номер: 8004827542
Артикул: SPC560P40L1CEFBR
Бренд: STMicroelectronics

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\32-bit Microcontrollers - MCU
SPC5 Automotive Chassis & Safety Microcontrollers STMicroelectronics SPC5 Automotive Chassis and Safety Microcontrollers are 32-bit Flash MCUs dedicated to the specific needs of chassis and safety applications. These microcontrollers focus on functional safety and advanced three-phase motor control. The unique modularity and scalability of the architecture provides compatible devices covering chassis and safety applications with optimum cost, safety, and performance trade-offs. Typical applications for STMicroelectronics SPC5 Automotive Chassis and Safety Microcontrollers include airbags, electronic power steering, safety domain controllers, braking, active suspension, driver assistance, and advanced motor control.

Технические параметры

ADC Resolution: 10 bit
Brand: STMicroelectronics
Data Bus Width: 32 bit
Data RAM Size: 20 kB
Factory Pack Quantity: 1000
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 64 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 37 I/O
Product Category: 32-bit Microcontrollers-MCU
Product Type: 32-bit Microcontrollers-MCU
Program Memory Size: 256 kB
Qualification: AEC-Q100
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.3 V/5 V
Supply Voltage - Min: 3.3 V/5 V
Вес, г 0.35

Техническая документация

Datasheet
pdf, 729 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.