SPC560P50L5CEFAR, 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz, 5V 512kB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
515 шт., срок 7-9 недель
3 180 руб.
от 10 шт. —
2 730 руб.
от 25 шт. —
2 440 руб.
от 100 шт. —
1 966.34 руб.
Добавить в корзину 1 шт.
на сумму 3 180 руб.
Альтернативные предложения1
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\32-bit Microcontrollers - MCU
SPC5 32-bit Automotive MicrocontrollersSTMicroelectronics SPC5 32-bit Automotive Microcontrollers are designed using Power Architecture® and ST"s embedded Flash technology. They combine a scalable range of e200 cores with innovative peripheral sets that are optimized for building efficient applications in engine management, chassis, safety, body control, and advanced driver assistance. The SPC5 family offers modular design concepts, high-performance technology, and rigorous implementation of a zero-defect strategy making them a reference platform for next-generation automobile applications.
Технические параметры
ADC Resolution: | 2x10 bit |
Brand: | STMicroelectronics |
Core: | e200z0h |
Data Bus Width: | 32 bit |
Data RAM Size: | 40 kB |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 64 MHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 106 I/O |
Package / Case: | LQFP-144 |
Product Category: | 32-bit Microcontrollers-MCU |
Product Type: | 32-bit Microcontrollers-MCU |
Program Memory Size: | 512 kB |
Qualification: | AEC-Q100 |
Series: | SPC560P50L5 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.3 V/5 V |
Supply Voltage - Min: | 3.3 V/5 V |
ADC Channels | 15/15 |
ADC Resolution (bit) | 10/10 |
Automotive | Yes |
CAN | 2 |
Core Architecture | e200 |
Data Memory Size | 64KB |
Device Core | e200z0h |
ECCN (US) | 3A991a.2. |
Ethernet | 0 |
Family Name | MPC56xx |
I2C | 0 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | CAN/SPI |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 64 |
Maximum CPU Frequency (MHz) | 64 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 4 |
Number of ADCs | Dual |
Number of I/Os | 80 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 144 |
Pin Count | 144 |
PPAP | Unknown |
Program Memory Size | 512KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 1 |
RAM Size | 40KB |
Special Features | CAN Controller |
SPI | 4 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 5 |
UART | 0 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
Вес, г | 1.29 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.