SPC563M64L5COAY, 32-bit Microcontrollers - MCU 32-bit Pwr Architect MCU Auto PwrTrainApp

SPC563M64L5COAY, 32-bit Microcontrollers - MCU 32-bit Pwr Architect MCU Auto PwrTrainApp
Изображения служат только для ознакомления,
см. техническую документацию
7756 шт., срок 7-9 недель
4 010 руб.
от 10 шт.3 510 руб.
от 25 шт.3 150 руб.
от 100 шт.2 483.80 руб.
Добавить в корзину 1 шт. на сумму 4 010 руб.
Альтернативные предложения1
Номенклатурный номер: 8004827549
Артикул: SPC563M64L5COAY
Бренд: STMicroelectronics

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\32-bit Microcontrollers - MCU
SPC5 32-bit Automotive Microcontrollers

STMicroelectronics SPC5 32-bit Automotive Microcontrollers are designed using Power Architecture® and ST"s embedded Flash technology. They combine a scalable range of e200 cores with innovative peripheral sets that are optimized for building efficient applications in engine management, chassis, safety, body control, and advanced driver assistance. The SPC5 family offers modular design concepts, high-performance technology, and rigorous implementation of a zero-defect strategy making them a reference platform for next-generation automobile applications.

Технические параметры

ADC Resolution: 2x8 bit/10 bit/12 bit
Brand: STMicroelectronics
Core: e200z335
Data Bus Width: 32 bit
Data RAM Size: 94 kB
Factory Pack Quantity: Factory Pack Quantity: 360
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 80 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 105 I/O
Packaging: Tray
Product Category: 32-bit Microcontrollers-MCU
Product Type: 32-bit Microcontrollers-MCU
Program Memory Size: 1.5 MB
Qualification: AEC-Q100
Series: SPC563M64L5
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Вес, г 1.32

Техническая документация

Datasheet
pdf, 1231 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.