SPC570S40E1CEFAY, 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications

SPC570S40E1CEFAY, 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications
Изображения служат только для ознакомления,
см. техническую документацию
950 шт., срок 7-9 недель
3 130 руб.
от 10 шт.2 690 руб.
от 25 шт.2 400 руб.
от 100 шт.1 935.76 руб.
Добавить в корзину 1 шт. на сумму 3 130 руб.
Номенклатурный номер: 8004827557
Артикул: SPC570S40E1CEFAY
Бренд: STMicroelectronics

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\32-bit Microcontrollers - MCU
SPC570S MCUs
STMicroelectronics SPC570S MCUs are 32-bit automotive microcontrollers designed for next-generation, entry-level vehicle safety like ABS and airbags. This system-on-chip (SoC) device is ASIL-D compliant and operates at speeds up to 80MHz. For application development, the MCUs are compatible with the current Power Architecture® development infrastructure and are supported with software drivers, operating systems, and configuration codes. These MCUs offer high-performance processing with low power consumption.

Технические параметры

ADC Resolution: 12 bit
Brand: STMicroelectronics
Core: e200z0h
Data Bus Width: 32 bit
Data RAM Size: 32 kB
Data RAM Type: SRAM
Data ROM Size: 32 kB
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 960
I/O Voltage: 3.63 V
Interface Type: DSPI, FlexCAN, LINFlex
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 80 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 10 Channel
Number of I/Os: 43 I/O
Package / Case: TQFP-64
Packaging: Tray
Product Category: 32-bit Microcontrollers-MCU
Product Type: 32-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 256 kB
Program Memory Type: Flash
Qualification: AEC-Q100
Series: SPC57 0S
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Tradename: Power Architecture
Watchdog Timers: Watchdog Timer
Вес, г 0.36

Техническая документация

Datasheet
pdf, 733 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.