SPC572L-DISP, Development Boards & Kits - Other Processors Discovery Kit for SPC572L line - SPC572L64E3 MCU

SPC572L-DISP, Development Boards & Kits - Other Processors Discovery Kit for SPC572L line - SPC572L64E3 MCU
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
75 790 руб.
Добавить в корзину 1 шт. на сумму 75 790 руб.
Номенклатурный номер: 8004827563
Артикул: SPC572L-DISP
Бренд: STMicroelectronics

Описание

Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - Other Processors
SPC572L-DISP Discovery Kit for SPC572L
STMicroelectronics SPC572L-DISP Discovery Kit for SPC572L allows full access to CPUs, GPI/Os, and peripherals like CAN, FlexRay, LIN, and UART. The board includes a PLS debugger-programmer, and two JTAG ports. The board also includes an extension headers array (4x37 pins) to connect prototyping boards or additional modules. UDE software is available for free and includes a perpetual 256KB debugging/programming license.

Технические параметры

Brand: STMicroelectronics
Core: e200z2
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: STMicroelectronics
Packaging: Bulk
Product Category: Development Boards & Kits-Other Processors
Product Type: Development Boards & Kits-Other Processors
Product: Evaluation Boards
Series: SPC572L-DISP
Subcategory: Development Tools
Tool Is For Evaluation Of: SPC572L64E3
Base Product Number SPC572 ->
Board Type Evaluation Platform
Contents Board(s)
Core Processor e200
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Fixed
Package Bulk
Platform Discovery
REACH Status REACH Unaffected
Suggested Programming Environment SPC5Studio
Type MCU 32-Bit
Utilized IC / Part SPC572Lx
Вес, г 100

Техническая документация

Datasheet SPC572L-DISP
pdf, 105 КБ
Datasheet SPC572L-DISP
pdf, 87 КБ

Дополнительная информация

Калькуляторы группы «Внутрисхемные программаторы, эмуляторы, отладчики»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.