Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

SPC582B50E1CG00X, 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Chorus family

SPC582B50E1CG00X, 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Chorus family
Изображения служат только для ознакомления,
см. техническую документацию
512 шт., срок 7-9 недель
3 000 руб.
от 10 шт.2 580 руб.
от 25 шт.2 150 руб.
от 100 шт.1 853.54 руб.
Добавить в корзину 1 шт. на сумму 3 000 руб.
Номенклатурный номер: 8004827568
Артикул: SPC582B50E1CG00X
Бренд: STMicroelectronics

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\32-bit Microcontrollers - MCU
SPC5 32-bit Automotive Microcontrollers

STMicroelectronics SPC5 32-bit Automotive Microcontrollers are designed using Power Architecture® and ST"s embedded Flash technology. They combine a scalable range of e200 cores with innovative peripheral sets that are optimized for building efficient applications in engine management, chassis, safety, body control, and advanced driver assistance. The SPC5 family offers modular design concepts, high-performance technology, and rigorous implementation of a zero-defect strategy making them a reference platform for next-generation automobile applications.

Технические параметры

ADC Resolution: 12 bit
Brand: STMicroelectronics
Core: e200z2
Data Bus Width: 32 bit
Data RAM Size: 96 kB
Data RAM Type: SRAM
Data ROM Size: 64 kB
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 1000
I/O Voltage: 3 V to 5.5 V
Interface Type: CAN, DSPI, I2C, LINFlex
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 80 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 48 I/O
Package / Case: eTQFP-64
Processor Series: SPC582Bxx
Product Category: 32-bit Microcontrollers-MCU
Product Type: 32-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 512 kB
Program Memory Type: Flash
Qualification: AEC-Q100
Series: SPC582B
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 1.26 V
Supply Voltage - Min: 1.14 V
Tradename: 32-bit Power Architecture
Watchdog Timers: Watchdog Timer
Вес, г 0.26

Техническая документация

Datasheet SPC582B50E1AD00X
pdf, 1488 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.