SPC584B70E1NHC0X, 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Chorus family

SPC584B70E1NHC0X, 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Chorus family
Изображения служат только для ознакомления,
см. техническую документацию
840 шт., срок 7-9 недель
5 710 руб.
от 10 шт.4 680 руб.
от 25 шт.4 470 руб.
от 100 шт.3 720.99 руб.
Добавить в корзину 1 шт. на сумму 5 710 руб.
Номенклатурный номер: 8004827571
Артикул: SPC584B70E1NHC0X
Бренд: STMicroelectronics

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\32-bit Microcontrollers - MCU
SPC58ECx 32-bit Microcontrollers

STMicroelectronics SPC58ECx 32-bit Microcontrollers are AEC-Q100 qualified microcontrollers designed to replace the SPC564Cx and SPC56ECx families. These MCUs feature e200z420 and e200z0 processor cores, embedded in the hardware security module. The SPC58ECx microcontrollers offer 4224KB (4096KB code flash + 128KB data flash) on-chip flash memory supporting read during a program and erase operations. Additionally, these MCUS also offer 176KB HSM dedicated flash memory (144KB code + 32KB data) and 384KB on-chip general-purpose SRAM. The SPC58ECx MCUs STMicroelectronics SPC58ECx 32-bit Microcontrollers provide higher throughput, low power capabilities, and significant power/performance improvement. STMicroelectronics SPC58ECx 32-bit Microcontrollers are ideally suited for automotive ASIL-B applications.

Технические параметры

ADC Resolution: 10 bit, 3x12 bit
Brand: STMicroelectronics
Core: e200z420
Data Bus Width: 32 bit
Data RAM Size: 128 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 1000
Interface Type: I2C
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 120 MHz
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 64 I/O
Package / Case: eTQFP-64
Product Category: 32-bit Microcontrollers-MCU
Product Type: 32-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 2 MB
Program Memory Type: Flash
Qualification: AEC-Q100
Series: SPC584B70E1
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Watchdog Timers: Watchdog Timer
Вес, г 1

Техническая документация

Datasheet
pdf, 2113 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.