ST3232BDR, RS-232 Interface IC Lo Power 2Drvr/2Rcvr

Фото 1/7 ST3232BDR, RS-232 Interface IC Lo Power 2Drvr/2Rcvr
Изображения служат только для ознакомления,
см. техническую документацию
17808 шт., срок 7-9 недель
550 руб.
от 10 шт.470 руб.
от 25 шт.433 руб.
от 100 шт.356.48 руб.
Добавить в корзину 1 шт. на сумму 550 руб.
Альтернативные предложения2
Посмотреть аналоги9
Номенклатурный номер: 8004827685
Артикул: ST3232BDR
Бренд: STMicroelectronics

Описание

Semiconductors\Interface ICs\RS-232 Interface IC
Описание ИМС SO16-150 Характеристики
Категория Микросхема
Тип интерфейсная
Вид RS-232, EIA-232

Технические параметры

Brand: STMicroelectronics
Data Rate: 400 kb/s
Factory Pack Quantity: Factory Pack Quantity: 2500
Interface Type: EIA/TIA-232.RS-232.V.24.V.28
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 300 uA
Operating Supply Voltage: 3 V to 5.5 V
Package / Case: SOIC-16
Product Category: RS-232 Interface IC
Product Type: RS-232 Interface IC
Series: ST3232B
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
кол-во в упаковке 2500
Data Rate 400KBPS(kbps)
Data Transmission Topology Point-to-Point
Driving Mode NO
Dual Supply Voltage (Max) Not Required(V)
Dual Supply Voltage (Min) Not Required(V)
Dual Supply Voltage (Typ) Not Required(V)
Function LINE TRANSCEIVER
Interface Circuit Standard 1 RS-232
Mounting Surface Mount
Number of Drivers per Line 1
Number of Receiver Enables 0
Number of Receivers 2
Number of Receivers per Line 1
Number of Transceivers 1
Number of Transmitter Enables 0
Number of Transmitters 2
Operating Temp Range -40C to 85C
Operating Temperature Classification Industrial
Package Type SO
Packaging Tape and Reel
Pin Count 16
Power Supply Requirement Single
Rad Hardened No
Receiver Signal Type Single-Ended
Single Supply Voltage (Max) 5.5(V)
Single Supply Voltage (Min) 3(V)
Single Supply Voltage (Typ) 3.3/5(V)
Supply Current 2(mA)
Transmitter Signal Type Single-Ended
IC Type Line Transceiver IC
Input Type Single Ended
Mounting Type Surface Mount
Automotive No
ECCN (US) EAR99
Interface Standards V.28|V.24|RS-232|EIA/TIA-232
Lead Shape Gull-wing
Maximum Operating Temperature (°C) 85
Maximum Single Supply Voltage (V) 5.5
Maximum Supply Current (mA) 2
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 3
Part Status Active
PCB changed 16
Power Supply Type Single
PPAP No
Receiver Communication Type RS-232
Standard Package Name SO
Supplier Package SO
Transmitter Communication Type RS-232
Typical Single Supply Voltage (V) 5|3.3
Вес, г 0.2

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 491 КБ
Datasheet
pdf, 515 КБ
Datasheet ST3232CDR
pdf, 761 КБ
ST3232B, ST3232C
pdf, 749 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-232»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.