ST3485EIDT, RS-422/RS-485 Interface IC 3.3 V Powered, 15 kV ESD protected, up to 12 Mbps RS-485/RS-422 transceiver, [-4
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
66473 шт., срок 6-8 недель
860 руб.
от 10 шт. —
720 руб.
от 25 шт. —
641 руб.
от 100 шт. —
515.97 руб.
Добавить в корзину 1 шт.
на сумму 860 руб.
Альтернативные предложения2
Описание
Semiconductors\Interface ICs\RS-422/RS-485 Interface IC
Low-Power High-Speed TransceiversSTMicroelectronics Low-Power, High-Speed Transceivers are designed for RS-485, RS-422, and RS-423 communication applications. They usually contain one driver and one receiver in a half-duplex configuration. Each driver output and receiver input is protected against electrostatic discharge up to ±15kV and has no latch-up. These STMicroelectronics Low-Power, High-Speed Transceivers operate with a 5V supply and draw a very low supply current when unloaded or fully loaded but with disabled drivers. A SERCOS interface controller for industrial control systems enables real-time communication via optical fiber rings, RS-485 rings, and RS-485 buses.
Технические параметры
Brand: | STMicroelectronics |
Data Rate: | 12 Mb/s |
Duplex: | Half Duplex |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Function: | Transceiver |
Input Voltage: | 3.3 V |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 1.3 mA |
Operating Supply Voltage: | 3.3 V |
Output Type: | 3-State |
Package / Case: | SOIC-8 |
Product Category: | RS-422/RS-485 Interface IC |
Product Type: | RS-422/RS-485 Interface IC |
Product: | RS-422/RS-485 Transceivers |
Propagation Delay Time: | 30 ns |
Series: | ST3485EI |
Shutdown: | Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Type: | Transceiver |
IC Type | Line Transceiver IC |
Input Type | Differential |
Mounting Type | Surface Mount |
Number of Transmitters | 1 |
Package Type | SO |
Pin Count | 8 |
Automotive | No |
Driving Mode | 3-State |
Maximum Single Supply Voltage - (V) | 3.6 |
Maximum Supply Current - (mA) | 2.2 |
Military | No |
Minimum Single Supply Voltage - (V) | 3 |
Number of Drivers per Line | 32@RS-485I1@RS-422 |
Number of Receivers | 1 |
Number of Receivers per Line | 32@RS-485I10@RS-422 |
Number of Transceivers | 1 |
Operating Temperature - (??C) | -40~125 |
Packaging | Tape and Reel |
Power Supply Type | Single |
Receiver Communication Type | RS-485IRS-422 |
Receiver Signal Type | Differential |
Standard Package Name | SOP |
Supplier Package | SO N |
Transmitter Signal Type | Differential |
Вес, г | 0.07 |
Техническая документация
Datasheet
pdf, 434 КБ
Datasheet ST3485EBDR
pdf, 433 КБ
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары