STD10NM60ND, MOSFET N-Ch 600V 0.57 Ohm 8A FDmesh II PWR

Фото 1/2 STD10NM60ND, MOSFET N-Ch 600V 0.57 Ohm 8A FDmesh II PWR
Изображения служат только для ознакомления,
см. техническую документацию
3627 шт., срок 7-9 недель
350 руб.
от 10 шт.280 руб.
от 100 шт.226 руб.
от 2500 шт.196.01 руб.
Добавить в корзину 1 шт. на сумму 350 руб.
Альтернативные предложения2
Номенклатурный номер: 8004827899
Артикул: STD10NM60ND
Бренд: STMicroelectronics

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
Standard Products
STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of design aids, including SPICE, IBIS models, and simulation tools, are available to make adding to a design-in easy.

Технические параметры

Brand: STMicroelectronics
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 2500
Id - Continuous Drain Current: 8 A
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: TO-252-3
Pd - Power Dissipation: 70 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 19 nC
Rds On - Drain-Source Resistance: 600 mOhms
Series: STD10NM60ND
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Vds - Drain-Source Breakdown Voltage: 650 V
Vgs - Gate-Source Voltage: -25 V, +25 V
Vgs th - Gate-Source Threshold Voltage: 2 V
Current - Continuous Drain (Id) @ 25В°C 8A(Tc)
Drain to Source Voltage (Vdss) 600V
Drive Voltage (Max Rds On, Min Rds On) 10V
FET Type N-Channel
Gate Charge (Qg) (Max) @ Vgs 20nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 577pF @ 50V
Manufacturer STMicroelectronics
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 150В°C(TJ)
Package / Case TO-252-3, DPak(2 Leads+Tab), SC-63
Packaging Digi-ReelВ®
Part Status Active
Power Dissipation (Max) 70W(Tc)
Rds On (Max) @ Id, Vgs 600 mOhm @ 4A, 10V
Series FDmeshв(ў II
Standard Package 1
Supplier Device Package DPAK
Technology MOSFET(Metal Oxide)
Vgs (Max) В±25V
Vgs(th) (Max) @ Id 5V @ 250ВµA
Вес, г 0.33

Техническая документация

Datasheet STD10NM60ND
pdf, 1222 КБ
Datasheet STD10NM60ND
pdf, 1206 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.