STD11N60DM2, MOSFET N-channel 600 V, 370 mOhm typ 10 A MDmesh DM2 Power MOSFET

Фото 1/2 STD11N60DM2, MOSFET N-channel 600 V, 370 mOhm typ 10 A MDmesh DM2 Power MOSFET
Изображения служат только для ознакомления,
см. техническую документацию
4015 шт., срок 6-8 недель
480 руб.
от 10 шт.380 руб.
от 100 шт.281 руб.
от 250 шт.253.12 руб.
Добавить в корзину 1 шт. на сумму 480 руб.
Альтернативные предложения1
Номенклатурный номер: 8004827903
Артикул: STD11N60DM2
Бренд: STMicroelectronics

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
MDmesh™ DM2 Power MOSFETs

STMicroelectronics MDmesh™ DM2 Power MOSFETs are silicon-based MOSFETs with a fast recovery intrinsic diode optimized for ZVS phase-shift bridge topologies. STMicroelectronics MDmesh DM2 MOSFETS feature a very low recovery charge and time (Q rr, t rr ) and shows 20% lower R DS(on) compared to the previous generation. High dV/dt ruggedness (40V/ns) ensures improved system reliability.

Технические параметры

Brand: STMicroelectronics
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 9.5 ns
Id - Continuous Drain Current: 10 A
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: TO-252-3
Pd - Power Dissipation: 110 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 16.5 nC
Rds On - Drain-Source Resistance: 370 mOhms
Rise Time: 6.3 ns
Series: STD11N60DM2
Subcategory: MOSFETs
Technology: Si
Tradename: MDmesh
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 31 ns
Typical Turn-On Delay Time: 11.7 ns
Vds - Drain-Source Breakdown Voltage: 600 V
Vgs - Gate-Source Voltage: -25 V, +25 V
Vgs th - Gate-Source Threshold Voltage: 3 V
Channel Mode Enhancement
Channel Type N
Forward Diode Voltage 1.6V
Maximum Continuous Drain Current 10 A
Maximum Drain Source Resistance 420 mΩ
Maximum Gate Source Voltage ±25 V
Maximum Gate Threshold Voltage 5V
Maximum Operating Temperature +150 °C
Maximum Power Dissipation 110 W
Minimum Gate Threshold Voltage 4V
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type DPAK(TO-252)
Pin Count 3
Transistor Configuration Single
Typical Gate Charge @ Vgs 16.5 nC @ 10 V
Width 6.2mm
Вес, г 0.33

Техническая документация

Datasheet
pdf, 520 КБ
Datasheet STD11N60DM2
pdf, 816 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.