STEVAL-FKI001V1, Multiprotocol Development Tools Dual radio BLE and Sub-1GHz development kit for Sigfox and LPWAN protocols with BlueNRG-1 a

Фото 1/3 STEVAL-FKI001V1, Multiprotocol Development Tools Dual radio BLE and Sub-1GHz development kit for Sigfox and LPWAN protocols with BlueNRG-1 a
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6-8 недель
15 290 руб.
Добавить в корзину 1 шт. на сумму 15 290 руб.
Номенклатурный номер: 8004828070
Артикул: STEVAL-FKI001V1
Бренд: STMicroelectronics

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Multiprotocol Development Tools
Описание Ср-во разработки STM32, BlueNRG-1,S2-LP, Интерфейс USB Характеристики
Категория Аксессуар для полупроводника
Тип плата
Вид отладочная

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 826 MHz to 2.4 GHz
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 2 V to 3.6 V
Packaging: Bulk
Product Category: Multiprotocol Development Tools
Product Type: Multiprotocol Development Tools
Product: Development Kits
Protocol - Sub GHz: SigFox
Series: STEVAL-FKI001V1
Subcategory: Development Tools
Tool Is For Evaluation Of: BlueNRG-1
Tradename: Sigfox
Classification Bluetooth Module
Featured Device WS2118-00
For Use With Arduino, Sigfox and LPWAN
Frequency 2.4GHz
Kit Classification Development Board
Kit Name Dual Radio BLE and Sub-1GHz Development Kit
RF Technology Bluetooth
Вес, г 87.5

Техническая документация

Datasheet STEVAL-FKI001V1
pdf, 662 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.