STEVAL-FKI433V1, Sub-GHz Development Tools Sub-1GHz transceiver development kit based on S2-LP

STEVAL-FKI433V1, Sub-GHz Development Tools Sub-1GHz transceiver development kit based on S2-LP
Изображения служат только для ознакомления,
см. техническую документацию
12 шт., срок 6-8 недель
19 590 руб.
Добавить в корзину 1 шт. на сумму 19 590 руб.
Номенклатурный номер: 8004828071
Артикул: STEVAL-FKI433V1
Бренд: STMicroelectronics

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Sub-GHz Development Tools
STEVAL-FKI433V1 Transceiver Kit

STMicroelectronics STEVAL-FKI433V1 Transceiver Kit is based on the S2-LP sub-1GHz Ultra-Low Power, Low Data-rate Transceiver suitable for ISM bands and wireless M-Bus. The ST-LINK/V2-1 debugger and programmer are integrated through the NUCLEO-L152RE motherboard with an STM32L low power microcontroller to control the S2-LP, ideally for firmware updating. The S2-LP Narrow Band Ultra-low Power sub-1GHz Transceiver is included on a standalone RF Module, tuned for 430MHz to 470MHz frequency bands.

Технические параметры

Brand: STMicroelectronics
For Use With: NUCLEO-L152RE
Frequency: 430 MHz to 470 MHz
Interface Type: SPI, USB
Manufacturer: STMicroelectronics
Product Category: Sub-GHz Development Tools
Product Type: Sub-GHz Development Tools
Product: Development Kits
Series: STEVAL-FKI433V1
Subcategory: Development Tools
Tool Is For Evaluation Of: S2-LP
Вес, г 63.5

Техническая документация

Datasheet
pdf, 234 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.