STEVAL-FKI915V1, Комплект разработчика, суб-1ГГц приемопередатчик, на базе S2-LP, крайне низкое энергопотребление
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
23 шт., срок 7-9 недель
15 940 руб.
Добавить в корзину 1 шт.
на сумму 15 940 руб.
Альтернативные предложения1
Описание
STEVAL-FKI915V1 Transceiver Kit
STMicroelectronics STEVAL-FKI915V1 Transceiver Kit is based on the S2-LP sub-1GHz Ultra-Low Power, Low Data-rate Transceiver suitable for ISM bands and wireless M-Bus. The ST-LINK/V2-1 debugger and programmer are integrated through the NUCLEO-L152RE mainboard with an STM32L and the S2-LP, ideally for firmware updating. The S2-LP Narrow Band Ultra-low Power sub-1GHz Transceiver is included on a standalone RF Module, tuned for 902MHz to 928MHz frequency bands. The application reaches +27dBm (500mW) output power through an external power amplifier from SkyWorks ® included in the kit.
STMicroelectronics STEVAL-FKI915V1 Transceiver Kit is based on the S2-LP sub-1GHz Ultra-Low Power, Low Data-rate Transceiver suitable for ISM bands and wireless M-Bus. The ST-LINK/V2-1 debugger and programmer are integrated through the NUCLEO-L152RE mainboard with an STM32L and the S2-LP, ideally for firmware updating. The S2-LP Narrow Band Ultra-low Power sub-1GHz Transceiver is included on a standalone RF Module, tuned for 902MHz to 928MHz frequency bands. The application reaches +27dBm (500mW) output power through an external power amplifier from SkyWorks ® included in the kit.
Технические параметры
Base Product Number | STEVAL -> |
ECCN | 5A991G |
For Use With/Related Products | S2-LP |
Frequency | 860MHz ~ 940MHz |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | Not applicable |
Supplied Contents | Board(s) |
Type | Transceiver |
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | STM32L152RE |
Frequency: | 860 MHz to 940 MHz |
Interface Type: | SPI, USB |
Manufacturer: | STMicroelectronics |
Packaging: | Bulk |
Product Category: | Sub-GHz Development Tools |
Product Type: | Sub-GHz Development Tools |
Product: | Development Kits |
Protocol - Sub GHz: | Sub GHz |
Series: | STEVAL-FKI915V1 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | S2-LP |
Вес, г | 139.3 |
Техническая документация
Datasheet STEVAL-FKI915V1
pdf, 473 КБ
Datasheet STEVAL-FKI915V1
pdf, 469 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары