STEVAL-IDB007V2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 7-9 недель
18 200 руб.
Добавить в корзину 1 шт.
на сумму 18 200 руб.
Описание
Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Bluetooth Development Tools - 802.15.1
STEVAL-IDB007V2 Evaluation PlatformSTMicroelectronics STEVAL-IDB007V2 Evaluation Platform is based on the BlueNRG-1 low-power BLUETOOTH® smart system-on-chip. The STEVAL-IDB007V2 board features up to +8dBm available output power (at antenna connector) with excellent receiver sensitivity (-88dBm). The board has a very low power consumption of 7.7mA RX and 8.2mA TX at +0dBm. The STEVAL-IDB007V2 provides a set of hardware resources for implementing a wide range of applications.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 2.4 GHz |
Manufacturer: | STMicroelectronics |
Packaging: | Bulk |
Product Category: | Bluetooth Development Tools-802.15.1 |
Product Type: | Bluetooth Development Tools |
Product: | Development Platforms |
Series: | STEVAL-IDB007V2 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | BlueNRG-1 |
Featured Device | STEVAL-IDB007V2 |
For Use With | BlueNRG-1 |
Kit Classification | Development Kit |
Kit Name | Evaluation Board |
Вес, г | 73.1 |
Техническая документация
Datasheet
pdf, 773 КБ
Datasheet STEVAL-IDB007V2
pdf, 776 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары
ST Microelectronics
20 940 руб.