STEVAL-IFP030V1, Power Management IC Development Tools High speed digital input current limiter evaluation board based on SCLT3-8BQ7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
27 300 руб.
Добавить в корзину 1 шт.
на сумму 27 300 руб.
Описание
Embedded Solutions\Engineering Tools\Power Management IC Development Tools
STEVAL-IFP030V1 Evaluation BoardSTEVAL-IFP030V1 Evaluation Board is based on the SCLT3-8BQ7 device and has an 8-line protected digital input termination. The board's input has a serialized state transfer for Programmable Logic Controllers. The STEVAL-IFP030V1 illustrates the flexibility of the SCTL3-8BQ7 with 8/16-bit mode with parity check, temperature and voltage alarms, daisy-chain capability and an adjustable digital minimal filter time (20µs /160µs).
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 5 V |
Interface Type: | SPI |
Manufacturer: | STMicroelectronics |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Boards |
Series: | STEVAL-IFP030V1 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | SCLT3-8BQ7 |
Type: | Current Limiter |
Base Product Number | STEVAL -> |
ECCN | EAR99 |
Function | Digital Signal Termination |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Primary Attributes | 8-Channel (Octal) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Secondary Attributes | SPI Interface |
Supplied Contents | Board(s) |
Type | Interface |
Utilized IC / Part | SCLT3-8BQ7 |
Вес, г | 31 |
Техническая документация
Datasheet STEVAL-IFP030V1
pdf, 231 КБ
Datasheet STEVAL-IFP030V1
pdf, 219 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары
ST Microelectronics
22 200 руб.
ST Microelectronics
32 210 руб.