STEVAL-IKR002V3, Sub-GHz Development Tools SPIRIT1 - Low Data Rate Transceiver - 433 MHz - FULL KIT

STEVAL-IKR002V3, Sub-GHz Development Tools SPIRIT1 - Low Data Rate Transceiver - 433 MHz - FULL KIT
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
91 160 руб.
Добавить в корзину 1 шт. на сумму 91 160 руб.
Номенклатурный номер: 8004828116
Артикул: STEVAL-IKR002V3
Бренд: STMicroelectronics

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Sub-GHz Development Tools
SPIRIT1 Transceiver Development Kits

STMicroelectronics SPIRIT1 Transceiver Development Kits and Daughterboard are based on the SPIRIT1, a sub-GHz, low-power, low data rate transceiver suitable for the ISM bands and wireless M-BUS. The Transceiver Development Kits are offered in three different bands (169MHz, 433MHz, and 915MHz). Each Motherboard features a USB connector for PC GUI interface and JTAG connector for development of firmware on the MCU. The Daughterboard is equipped with an external balun which optimizes size, RF performance, and reduces the number of external RF components.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: STMicroelectronics
Packaging: Bulk
Product Category: Sub-GHz Development Tools
Product Type: Sub-GHz Development Tools
Protocol - Sub GHz: Sub GHz
Series: STEVAL-IKR002V3
Subcategory: Development Tools
Вес, г 180

Техническая документация

Datasheet STEVAL-IKR002V3
pdf, 187 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.