STEVAL-ILL035V1, LED Lighting Development Tools LED7708 Multi-CH LED Large LCD STM32F103
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
32 570 руб.
Добавить в корзину 1 шт.
на сумму 32 570 руб.
Описание
Embedded Solutions\Engineering Tools\LED Lighting Development Tools
LED7708 16-Channel LED DriverSTMicroelectronics LED7708 16-Channel LED Driver has been specifically designed to supply several LEDs starting from a single low-voltage rail. It integrates a boost controller, sixteen current generators and a 4-wire serial interface. The boost controller regulates the output voltage in an adaptive way, according to the LED requirements, resulting in an improved overall efficiency. The brightness of the LEDs is controlled by using the serial interface. A selectable 12-bit or 16-bit grayscale brightness control allows independent PWM on each channel. The LED7708 implements basic protection (OVP, OCP and thermal shutdown) as well as LED array protection. It can detect and manage open-LED and shorted-LED faults and different fault-management options are available in order to cover most application needs.
Технические параметры
Brand: | STMicroelectronics |
Core: | LED7708, STM32F103C |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | STMicroelectronics |
Operating Supply Voltage: | 10 V to 28 V |
Packaging: | Bulk |
Product Category: | LED Lighting Development Tools |
Product Type: | LED Lighting Development Tools |
Product: | Demonstration Boards |
Series: | STEVAL-ILL035V1 |
Subcategory: | Development Tools |
Base Product Number | STEVAL -> |
Current - Output / Channel | 85mA |
ECCN | 3A991A2 |
Features | Dimmable, USB Interface |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 16, Non-Isolated |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | LED7708 |
Voltage - Input | 10V ~ 28V |
Featured Device | LED7708, STM32F103C6T6A |
For Use With | Microcontroller |
Kit Classification | Demonstration Board |
Kit Name | STEVAL |
LED Technology | LED Driver |
Вес, г | 143.8 |
Техническая документация
Datasheet STEVAL-ILL035V1
pdf, 251 КБ
Datasheet STEVAL-ILL035V1
pdf, 243 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары
ST Microelectronics
32 210 руб.