STEVAL-ILL051V2, LED Lighting Development Tools 3 A HB LED driver Dimming Function

STEVAL-ILL051V2, LED Lighting Development Tools 3 A HB LED driver Dimming Function
Изображения служат только для ознакомления,
см. техническую документацию
16 шт., срок 7-9 недель
8 490 руб.
Добавить в корзину 1 шт. на сумму 8 490 руб.
Номенклатурный номер: 8004828131
Артикул: STEVAL-ILL051V2
Бренд: STMicroelectronics

Описание

Embedded Solutions\Engineering Tools\LED Lighting Development Tools
The purpose of the STEVAL-ILL051V2 evaluation board is to aid in the evaluation of the LED2000, an 850 kHz fixed switching frequency monolithic step-down DC-DC converter.

Технические параметры

Brand: STMicroelectronics
Core: LED2000
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: STMicroelectronics
Operating Supply Voltage: 18 V
Output Current: 3 A
Packaging: Bulk
Product Category: LED Lighting Development Tools
Product Type: LED Lighting Development Tools
Product: Demonstration Boards
Series: STEVAL-ILL051V2
Subcategory: Development Tools
Featured Device LED2000
For Use With LED Driver
Kit Classification Evaluation Board
Kit Name STEVAL
LED Technology LED Driver
Вес, г 9

Техническая документация

Datasheet STEVAL-ILL051V2
pdf, 214 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.