STEVAL-ILL063V1, LED Lighting Development Tools 3 A LED driver based on the LED5000 in floating boost topology

STEVAL-ILL063V1, LED Lighting Development Tools 3 A LED driver based on the LED5000 in floating boost topology
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 7-9 недель
9 850 руб.
Добавить в корзину 1 шт. на сумму 9 850 руб.
Номенклатурный номер: 8004828138
Артикул: STEVAL-ILL063V1
Бренд: STMicroelectronics

Описание

Embedded Solutions\Engineering Tools\LED Lighting Development Tools
STEVAL-ILL Evaluation Boards

STMicroelectronics STEVAL-ILL Evaluation Boards are based on the LED 5000, STP16CPC26, STAP08DP05, STAP16DPS05, and L6585DE. The STMicroelectronics LED5000 device is an 850kHz fixed switching frequency monolithic step-down DC-DC converter. The STP16CPC26 is a monolithic, low voltage, 16-bit constant current LED sink driver. The STAP08DP05 is a monolithic, low voltage, low current power 8-bit shift register. The STAP16DPS05 is a monolithic, low voltage, low current power 16-bit shift register. The L6585DE is a combo IC for power factor correction (PFC) and ballast control.

Технические параметры

Brand: STMicroelectronics
Core: LED5000
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: LED5000
Manufacturer: STMicroelectronics
Operating Supply Voltage: 5.5 V to 48 V
Output Current: 3 A
Packaging: Bulk
Product Category: LED Lighting Development Tools
Product Type: LED Lighting Development Tools
Product: Evaluation Boards
Series: STEVAL-ILL063V1
Subcategory: Development Tools
Вес, г 10

Техническая документация

Datasheet
pdf, 221 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.