STEVAL-ILL080V1, LED Lighting Development Tools 18 W tube replacement zero ripple LED driver using HVLED001A quasi resonant flyback controll

STEVAL-ILL080V1, LED Lighting Development Tools 18 W tube replacement zero ripple LED driver using HVLED001A quasi resonant flyback controll
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 6-8 недель
7 930 руб.
Добавить в корзину 1 шт. на сумму 7 930 руб.
Альтернативные предложения1
Номенклатурный номер: 8004828147
Артикул: STEVAL-ILL080V1
Бренд: STMicroelectronics

Описание

Embedded Solutions\Engineering Tools\LED Lighting Development Tools
STEVAL-ILL080V1 LED Driver

STMicroelectronics STEVAL-ILL080V1 LED Driver provides a 200mA ripple-free output current to supply a single LED string. This LED driver employs high power factor Single-Ended Primary-Inductor Converter (SEPIC) topology to achieve high power factor, low Total Harmonic Distortion (THD), and high efficiency. The STEVAL-ILL080V1 LED driver can be used as a replacement for fluorescent lamp tubes, as it has an ideal form factor and component selection. This LED driver can manage excessive input voltage, input voltage variations, and very low input voltages.

Технические параметры

Brand: STMicroelectronics
Core: HVLED001A
For Use With: HVLED001A
Manufacturer: STMicroelectronics
Operating Supply Voltage: 180 VAC to 264 VAC
Output Current: 200 mA
Product Category: LED Lighting Development Tools
Product Type: LED Lighting Development Tools
Product: Evaluation Boards
Series: STEVAL-ILL080V1
Subcategory: Development Tools
Вес, г 56.7

Техническая документация

Datasheet
pdf, 262 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.