STEVAL-MKI209V1K, Position Sensor Development Tools MEMS inclinometer kit based on IIS2ICLX

Фото 1/2 STEVAL-MKI209V1K, Position Sensor Development Tools MEMS inclinometer kit based on IIS2ICLX
Изображения служат только для ознакомления,
см. техническую документацию
63 шт., срок 6-8 недель
8 880 руб.
Добавить в корзину 1 шт. на сумму 8 880 руб.
Номенклатурный номер: 8004828310
Артикул: STEVAL-MKI209V1K
Бренд: STMicroelectronics

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Position Sensor Development Tools
STEVAL-MKI209V1K Evaluation Kit
STMicroelectronics STEVAL-MKI209V1K Evaluation Kit includes an embedded IIS2ICLX inclinometer sensor, which is connected through a flat cable to the STEVAL-MKIGIBV2 adapter board. The device is then compatible with the STEVAL-MKI109V3 motherboard.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: STMicroelectronics
Packaging: Bulk
Product Category: Position Sensor Development Tools
Product Type: Position Sensor Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: IIS2ICLX
Type: Position Sensor
Featured Device IIS2ICLX
For Use With Vibration Analysis
Kit Classification Evaluation Kit
Kit Name MEMS Inclinometer Kit
Вес, г 7

Техническая документация

Datasheet
pdf, 3172 КБ
Datasheet STEVAL-MKI209V1K
pdf, 3184 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.