STEVAL-MKI210V1K, Acceleration Sensor Development Tools iNemo inertial module kit based on ISM330DHCX

STEVAL-MKI210V1K, Acceleration Sensor Development Tools iNemo inertial module kit based on ISM330DHCX
Изображения служат только для ознакомления,
см. техническую документацию
39 шт., срок 7-9 недель
8 160 руб.
Добавить в корзину 1 шт. на сумму 8 160 руб.
Номенклатурный номер: 8004828311
Артикул: STEVAL-MKI210V1K
Бренд: STMicroelectronics

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Acceleration Sensor Development Tools
STEVAL-MKI210V1K iNemo Inertial Module Kit
STMicroelectronics STEVAL-MKI208V1K iNemo Inertial Module Kit is a user-friendly evaluation board based on the ISM330DHCX 3D Accelerometer and 3D Gyroscope Sensor. The iNemo Inertial Module Kit consists of a host board for the ISM330DHCX Accelerometer, and a simple adapter board (STEVAL-MKIGIBV2) enabling it to work with the STEVAL-MKI109V3 Motherboard.

Технические параметры

Brand: STMicroelectronics
Manufacturer: STMicroelectronics
Packaging: Bulk
Product Category: Acceleration Sensor Development Tools
Product Type: Acceleration Sensor Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: ISM330DHCX
Type: Accelerometer, Gyroscope Sensor
Вес, г 6.7

Техническая документация

Datasheet
pdf, 189 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.