STGIB30M60TS-L

STGIB30M60TS-L
Изображения служат только для ознакомления,
см. техническую документацию
378 шт., срок 7-9 недель
6 790 руб.
от 13 шт.5 300 руб.
от 104 шт.4 320 руб.
Добавить в корзину 1 шт. на сумму 6 790 руб.
Номенклатурный номер: 8006537509
Бренд: STMicroelectronics

Описание

SLLIMM-Nano 3-Phase IGBT Inverter Bridges STMicroelectronics SLLIMM-Nano 3-Phase IGBT Inverter Bridges combine a compact, high-performance AC motor drive into a simple, rugged design. The bridges are composed of six IGBTs with freewheeling diodes and three half-bridge HVICs for gate driving. This provides low electromagnetic interference (EMI) characteristics with optimized switching speed. The packages are optimized for thermal performance and compactness for built-in motor applications or other low power applications with limited assembly space. Typical applications for STMicroelectronics SLLIMM-Nano bridges include 3-phase inverters for motor drives, dishwashers, refrigerator compressors, heating systems, air-conditioning fans, and draining and recirculation pumps.

Технические параметры

Brand: STMicroelectronics
Collector- Emitter Voltage VCEO Max: 600 V
Collector-Emitter Saturation Voltage: 1.65 V
Configuration: 3-Phase Inverter
Continuous Collector Current at 25 C: 35 A
Factory Pack Quantity: 156
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Package/Case: SDIP2B-26
Packaging: Tube
Pd - Power Dissipation: 125 W
Product Category: IGBT Modules
Product Type: IGBT Modules
Product: IGBT Silicon Modules
Subcategory: IGBTs

Техническая документация

Datasheet
pdf, 927 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.