STGIF7CH60TS-L, IGBT Modules SLLIMM 2nd series IPM, 3-phase inverter, 10 A, 600 V short-circuit rugged IGBTs

1081 шт., срок 7-9 недель
3 740 руб.
от 10 шт.2 650 руб.
от 25 шт.2 480 руб.
от 50 шт.2 463.15 руб.
Добавить в корзину 1 шт. на сумму 3 740 руб.
Альтернативные предложения1
Номенклатурный номер: 8004828552
Артикул: STGIF7CH60TS-L
Бренд: STMicroelectronics

Описание

Semiconductors\Discrete Semiconductors\Transistors\IGBT Modules
SLLIMM™ Intelligent Power Modules (IPMs) STMicroelectronics SLLIMM™ Intelligent Power Modules (IPMs) extend ST's appliance-control product range with a thermally efficient solution that simplifies design by combining application specific IGBTs and diodes, proprietary control functions, smart protections and extra optional features. Directly connected to the microcontroller, IPMs convert microcontroller output into the correct high-power waveform to drive the motor. One module can replace more than 30 discrete components, thereby increasing reliability while reducing size and cost.

Технические параметры

Brand: STMicroelectronics
Collector- Emitter Voltage VCEO Max: 600 V
Collector-Emitter Saturation Voltage: 1.7 V
Configuration: 3-Phase Inverter
Continuous Collector Current at 25 C: 10 A
Factory Pack Quantity: 156
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Package/Case: SDIP2F-26L
Packaging: Tube
Pd - Power Dissipation: 31 W
Product Category: IGBT Modules
Product Type: IGBT Modules
Product: IGBT Silicon Modules
Subcategory: IGBTs
Technology: Si
Вес, г 9

Техническая документация

Datasheet
pdf, 953 КБ

Дополнительная информация

Калькуляторы группы «IGBT модули»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.